
BMRA00060630R22MA1 | |
|---|---|
DigiKey Part Number | 553-BMRA00060630R22MA1TR-ND - Tape & Reel (TR) 553-BMRA00060630R22MA1CT-ND - Cut Tape (CT) 553-BMRA00060630R22MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMRA00060630R22MA1 |
Description | FIXED IND 220NH 23A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 23 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAC0730-R22M | CODACA | 984 | 4044-CSAC0730-R22MCT-ND | € 0,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,36700 | € 3,67 |
| 100 | € 0,30170 | € 30,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,24809 | € 248,09 |
| 2 000 | € 0,23394 | € 467,88 |
| 3 000 | € 0,22604 | € 678,12 |
| 5 000 | € 0,21648 | € 1 082,40 |
| 7 000 | € 0,21041 | € 1 472,87 |
| 10 000 | € 0,20417 | € 2 041,70 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

