4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMRA000606304R7MA1

DigiKey Part Number
553-BMRA000606304R7MA1TR-ND - Tape & Reel (TR)
553-BMRA000606304R7MA1CT-ND - Cut Tape (CT)
553-BMRA000606304R7MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMRA000606304R7MA1
Description
FIXED IND 4.7UH 5.5A 40 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
40mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB0730-4R7MCODACA2 7194044-CSAB0730-4R7MCT-ND€ 0,83000Similar
CSAC0730-4R7MCODACA4014044-CSAC0730-4R7MCT-ND€ 0,85000Similar
In-Stock: 9 149
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,28100€ 2,81
100€ 0,23140€ 23,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,19028€ 190,28
2 000€ 0,17942€ 358,84
3 000€ 0,17336€ 520,08
5 000€ 0,16602€ 830,10
7 000€ 0,16137€ 1 129,59
10 000€ 0,15657€ 1 565,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480