
BMQA00101040R33MD1 | |
|---|---|
DigiKey Part Number | 553-BMQA00101040R33MD1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMQA00101040R33MD1 |
Description | FIXED IND 330NH 32A 0.68 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 32 A 0.68mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.68mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.445" L x 0.402" W (11.30mm x 10.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,48530 | € 242,65 |
| Unit Price without VAT: | € 0,48530 |
|---|---|
| Unit Price with VAT: | € 0,59207 |

