
BMMA00131364R82MV1 | |
|---|---|
DigiKey Part Number | 553-BMMA00131364R82MV1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMMA00131364R82MV1 |
Description | FIXED IND 820NH 33A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Molded Inductor 33 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 50A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.252" (6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 0,89984 | € 224,96 |
| Unit Price without VAT: | € 0,89984 |
|---|---|
| Unit Price with VAT: | € 1,09780 |

