BMMA000505201R0MV1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: € 0,25059
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 120
Unit Price: € 0,86000
Datasheet
1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA000505201R0MV1

DigiKey Part Number
553-BMMA000505201R0MV1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMMA000505201R0MV1
Description
FIXED IND 1UH 7A 20 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
20mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BMMA000505201R0MX1Pulse Electronics0553-BMMA000505201R0MX1TR-ND€ 0,25059Parametric Equivalent
IHLP2020BZEK1R0M01Vishay Dale1 120541-IHLP2020BZEK1R0M01CT-ND€ 0,86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,25059€ 250,59
Manufacturers Standard Package
Unit Price without VAT:€ 0,25059
Unit Price with VAT:€ 0,30572