Image for BLF2012LL98R2400A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLF2012LL98R2400A

DigiKey Part Number
553-BLF2012LL98R2400ATR-ND - Tape & Reel (TR)
553-BLF2012LL98R2400ACT-ND - Cut Tape (CT)
553-BLF2012LL98R2400ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLF2012LL98R2400A
Description
FILTER BALANCED BALUN WLAN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50Ohm 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50Ohm
Phase Difference
180° ±10°
Insertion Loss (Max)
3.8dB
Return Loss (Min)
-
Package / Case
0805 (2012 Metric), 8 PC Pad
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 996
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,19400€ 1,94
25€ 0,17920€ 4,48
50€ 0,16860€ 8,43
100€ 0,15860€ 15,86
250€ 0,14624€ 36,56
500€ 0,13752€ 68,76
1 000€ 0,12936€ 129,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,11446€ 457,84
8 000€ 0,10767€ 861,36
12 000€ 0,10388€ 1 246,56
20 000€ 0,09930€ 1 986,00
28 000€ 0,09640€ 2 699,20
40 000€ 0,09340€ 3 736,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29280