
BDUE002520101R0MQ1 | |
|---|---|
DigiKey Part Number | 553-BDUE002520101R0MQ1TR-ND - Tape & Reel (TR) 553-BDUE002520101R0MQ1CT-ND - Cut Tape (CT) 553-BDUE002520101R0MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDUE002520101R0MQ1 |
Description | FIXED IND 1UH 4A 46 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 4 A 46mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,24000 | € 2,40 |
| 100 | € 0,19680 | € 19,68 |
| 1 000 | € 0,16186 | € 161,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,14747 | € 442,41 |
| 6 000 | € 0,13906 | € 834,36 |
| 9 000 | € 0,13437 | € 1 209,33 |
| 15 000 | € 0,12869 | € 1 930,35 |
| 21 000 | € 0,12509 | € 2 626,89 |
| 30 000 | € 0,12138 | € 3 641,40 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

