Parametric Equivalent
Parametric Equivalent

BDHL00252010R68MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHL00252010R68MQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDHL00252010R68MQ1 |
Description | FIXED IND 680NH 3.7A 40 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 3.7 A 40mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 4.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BDAA00252010R68MC1 | Pulse Electronics | 0 | 553-BDAA00252010R68MC1TR-ND | € 0,03626 | Parametric Equivalent |
| BDHE00252010R68MQ1 | Pulse Electronics | 0 | 553-BDHE00252010R68MQ1TR-ND | € 0,09097 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,08367 | € 251,01 |
| Unit Price without VAT: | € 0,08367 |
|---|---|
| Unit Price with VAT: | € 0,10208 |



