Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BDHL002016101R5MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHL002016101R5MQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDHL002016101R5MQ1 |
Description | FIXED IND 1.5UH 2.3A 85 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 2.3 A 85mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 85mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09695 | € 290,85 |
| Unit Price without VAT: | € 0,09695 |
|---|---|
| Unit Price with VAT: | € 0,11828 |




