
BDHE002016102R2MQ1 | |
|---|---|
DigiKey Part Number | 553-BDHE002016102R2MQ1TR-ND - Tape & Reel (TR) 553-BDHE002016102R2MQ1CT-ND - Cut Tape (CT) 553-BDHE002016102R2MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDHE002016102R2MQ1 |
Description | FIXED IND 2.2UH 2.2A 135 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Molded Inductor 2.2 A 135mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11500 | € 1,15 |
| 100 | € 0,09480 | € 9,48 |
| 1 000 | € 0,07793 | € 77,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07099 | € 212,97 |
| 6 000 | € 0,06693 | € 401,58 |
| 9 000 | € 0,06467 | € 582,03 |
| 15 000 | € 0,06193 | € 928,95 |
| 21 000 | € 0,06019 | € 1 263,99 |
| 30 000 | € 0,05841 | € 1 752,30 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

