
BBUP00453215560Y00 | |
|---|---|
DigiKey Part Number | 553-BBUP00453215560Y00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BBUP00453215560Y00 |
Description | FERRITE BEAD 56 OHM 1812 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 9A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 56 Ohms @ 100 MHz | |
Current Rating (Max) | 9A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15027 | € 150,27 |
| Unit Price without VAT: | € 0,15027 |
|---|---|
| Unit Price with VAT: | € 0,18333 |

