
BBBK00201209102Y00 | |
|---|---|
DigiKey Part Number | 553-BBBK00201209102Y00TR-ND - Tape & Reel (TR) 553-BBBK00201209102Y00CT-ND - Cut Tape (CT) 553-BBBK00201209102Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BBBK00201209102Y00 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,06500 | € 0,65 |
| 25 | € 0,05600 | € 1,40 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04510 | € 4,51 |
| 250 | € 0,03884 | € 9,71 |
| 500 | € 0,03448 | € 17,24 |
| 1 000 | € 0,03050 | € 30,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02336 | € 93,44 |
| 8 000 | € 0,02016 | € 161,28 |
| 12 000 | € 0,01870 | € 224,40 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

