1 µH Unshielded Inductor 2.7 A 60mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWVT003030121R0M00

DigiKey Part Number
553-AWVT003030121R0M00TR-ND - Tape & Reel (TR)
553-AWVT003030121R0M00CT-ND - Cut Tape (CT)
553-AWVT003030121R0M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWVT003030121R0M00
Description
FIXED IND 1UH 2.7A 60 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 2.7 A 60mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.79A
Shielding
Unshielded
DC Resistance (DCR)
60mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,20300€ 2,03
100€ 0,16700€ 16,70
1 000€ 0,13731€ 137,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12947€ 258,94
4 000€ 0,12208€ 488,32
6 000€ 0,11796€ 707,76
10 000€ 0,11297€ 1 129,70
14 000€ 0,10980€ 1 537,20
20 000€ 0,10654€ 2 130,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500