100 µH Shielded Inductor 800 mA 500mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Inductor 800 mA 500mOhm Max Nonstandard
(A,B)WVS_View2

AWVS00606045101M00

DigiKey Part Number
553-AWVS00606045101M00TR-ND - Tape & Reel (TR)
553-AWVS00606045101M00CT-ND - Cut Tape (CT)
553-AWVS00606045101M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWVS00606045101M00
Description
FIXED IND 100UH 800MA 500 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 800 mA 500mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 476
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,31000€ 3,10
100€ 0,25480€ 25,48
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,20955€ 209,55
2 000€ 0,19759€ 395,18
3 000€ 0,19092€ 572,76
5 000€ 0,18283€ 914,15
7 000€ 0,17770€ 1 243,90
10 000€ 0,17243€ 1 724,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360