


AWVS006060284R7M00 | |
|---|---|
DigiKey Part Number | 553-AWVS006060284R7M00TR-ND - Tape & Reel (TR) 553-AWVS006060284R7M00CT-ND - Cut Tape (CT) 553-AWVS006060284R7M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS006060284R7M00 |
Description | FIXED IND 4.7UH 3.2A 38 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 3.2 A 38mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 38mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,38400 | € 3,84 |
| 100 | € 0,31590 | € 31,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,19537 | € 293,06 |
| 3 000 | € 0,18423 | € 552,69 |
| 4 500 | € 0,17801 | € 801,04 |
| 7 500 | € 0,17048 | € 1 278,60 |
| 10 500 | € 0,16570 | € 1 739,85 |
| 15 000 | € 0,16079 | € 2 411,85 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

