
AWVS00404018101M00 | |
|---|---|
DigiKey Part Number | 553-AWVS00404018101M00TR-ND - Tape & Reel (TR) 553-AWVS00404018101M00CT-ND - Cut Tape (CT) 553-AWVS00404018101M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWVS00404018101M00 |
Description | FIXED IND 100UH 340MA 1.5 OHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 340 mA 1.5Ohm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,27000 | € 2,70 |
| 100 | € 0,22250 | € 22,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,18648 | € 149,18 |
| 1 600 | € 0,17582 | € 281,31 |
| 2 400 | € 0,16988 | € 407,71 |
| 4 000 | € 0,16268 | € 650,72 |
| 5 600 | € 0,15811 | € 885,42 |
| 8 000 | € 0,15342 | € 1 227,36 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

