1.5 µH Shielded Inductor 1.4 A 140mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWVC002016101R5M00

DigiKey Part Number
553-AWVC002016101R5M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AWVC002016101R5M00
Description
FIXED IND 1.5UH 1.4A 140 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 1.4 A 140mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12855€ 257,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,12855
Unit Price with VAT:€ 0,15683