
ASCH0016080856NJ00 | |
|---|---|
DigiKey Part Number | 553-ASCH0016080856NJ00TR-ND - Tape & Reel (TR) 553-ASCH0016080856NJ00CT-ND - Cut Tape (CT) 553-ASCH0016080856NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH0016080856NJ00 |
Description | FIXED IND 56NH 400MA 750 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 nH Shielded Multilayer Inductor 400 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12000 | € 1,20 |
| 100 | € 0,09850 | € 9,85 |
| 1 000 | € 0,08100 | € 81,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07201 | € 288,04 |
| 8 000 | € 0,06790 | € 543,20 |
| 12 000 | € 0,06561 | € 787,32 |
| 20 000 | € 0,06283 | € 1 256,60 |
| 28 000 | € 0,06107 | € 1 709,96 |
| 40 000 | € 0,05926 | € 2 370,40 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

