
ASCH0010050539NJCP | |
|---|---|
DigiKey Part Number | 553-ASCH0010050539NJCPTR-ND - Tape & Reel (TR) 553-ASCH0010050539NJCPCT-ND - Cut Tape (CT) 553-ASCH0010050539NJCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCH0010050539NJCP |
Description | FIXED IND 39NH 200MA 650 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 nH Shielded Multilayer Inductor 200 mA 650mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04200 | € 0,42 |
| 100 | € 0,03440 | € 3,44 |
| 1 000 | € 0,02829 | € 28,29 |
| 5 000 | € 0,02467 | € 123,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02326 | € 232,60 |
| 20 000 | € 0,02193 | € 438,60 |
| 30 000 | € 0,02119 | € 635,70 |
| 50 000 | € 0,02029 | € 1 014,50 |
| 70 000 | € 0,01972 | € 1 380,40 |
| 100 000 | € 0,01914 | € 1 914,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

