33 µH Shielded Drum Core, Wirewound Inductor 64.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSC00131380330M00

DigiKey Part Number
553-APSC00131380330M00TR-ND - Tape & Reel (TR)
553-APSC00131380330M00CT-ND - Cut Tape (CT)
553-APSC00131380330M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APSC00131380330M00
Description
FIXED IND 33UH 64.8 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 64.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
64.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,87000€ 0,87
10€ 0,71800€ 7,18
100€ 0,59050€ 59,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,51508€ 257,54
1 000€ 0,48571€ 485,71
1 500€ 0,46932€ 703,98
2 500€ 0,44948€ 1 123,70
3 500€ 0,43687€ 1 529,04
5 000€ 0,42392€ 2 119,60
12 500€ 0,41018€ 5 127,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,87000
Unit Price with VAT:€ 1,06140