2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 10A DCR 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APPM00151365701XY0

DigiKey Part Number
553-APPM00151365701XY0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APPM00151365701XY0
Description
CMC 10A 2LN 700 OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 10A DCR 7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
7mOhm
Voltage Rating - DC
125V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.512" W (15.00mm x 13.00mm)
Height (Max)
0.256" (6.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
450€ 1,36511€ 614,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,36511
Unit Price with VAT:€ 1,66543