Parametric Equivalent

APCF00131375470M00 | |
|---|---|
DigiKey Part Number | 553-APCF00131375470M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APCF00131375470M00 |
Description | FIXED IND 47UH 3A 52.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3 A 52.8mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 52.8mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
Current - Saturation (Isat) 2.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRR127NP-470MC | Sumida America Inc. | 0 | 308-CDRR127NP-470MCTR-ND | € 0,52680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,89876 | € 449,38 |
| Unit Price without VAT: | € 0,89876 |
|---|---|
| Unit Price with VAT: | € 1,09649 |


