
AMRU000606302R2MA1 | |
|---|---|
DigiKey Part Number | 553-AMRU000606302R2MA1TR-ND - Tape & Reel (TR) 553-AMRU000606302R2MA1CT-ND - Cut Tape (CT) 553-AMRU000606302R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMRU000606302R2MA1 |
Description | FIXED IND 2.2UH 8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,64000 | € 0,64 |
| 10 | € 0,52400 | € 5,24 |
| 100 | € 0,43120 | € 43,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35464 | € 354,64 |
| 2 000 | € 0,33441 | € 668,82 |
| 3 000 | € 0,32313 | € 969,39 |
| 5 000 | € 0,30948 | € 1 547,40 |
| 7 000 | € 0,30081 | € 2 105,67 |
| 10 000 | € 0,29189 | € 2 918,90 |
| Unit Price without VAT: | € 0,64000 |
|---|---|
| Unit Price with VAT: | € 0,78080 |

