
AMRU00040420R47MB1 | |
|---|---|
DigiKey Part Number | 553-AMRU00040420R47MB1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMRU00040420R47MB1 |
Description | FIXED IND 470NH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.165" W (4.70mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,38009 | € 760,18 |
| Unit Price without VAT: | € 0,38009 |
|---|---|
| Unit Price with VAT: | € 0,46371 |

