
AFSI001211098R2M05 | |
|---|---|
DigiKey Part Number | 553-AFSI001211098R2M05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFSI001211098R2M05 |
Description | FIXED IND 8.2UH 16A 9 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 16 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height - Seated (Max) | 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 0,73408 | € 176,18 |
| Unit Price without VAT: | € 0,73408 |
|---|---|
| Unit Price with VAT: | € 0,89558 |

