
AFSI001211091R5M05 | |
|---|---|
DigiKey Part Number | 553-AFSI001211091R5M05TR-ND - Tape & Reel (TR) 553-AFSI001211091R5M05CT-ND - Cut Tape (CT) 553-AFSI001211091R5M05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFSI001211091R5M05 |
Description | FIXED IND 1.5UH 33A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 33 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -50°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.433" W (12.00mm x 11.00mm) | |
Height - Seated (Max) | 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,96500 | € 9,65 |
| 100 | € 0,79360 | € 79,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | € 0,73679 | € 176,83 |
| 480 | € 0,69473 | € 333,47 |
| 720 | € 0,67125 | € 483,30 |
| 1 200 | € 0,64285 | € 771,42 |
| 1 680 | € 0,62482 | € 1 049,70 |
| 2 400 | € 0,60626 | € 1 455,02 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

