4.7 µH Shielded Drum Core, Wirewound Inductor 53 A 1.43mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFDI002828114R7M06

DigiKey Part Number
553-AFDI002828114R7M06-ND
Manufacturer
Manufacturer Product Number
AFDI002828114R7M06
Description
FIXED IND 4.7UH 53A 1.43 MOHM TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 53 A 1.43mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
52A
Shielding
Shielded
DC Resistance (DCR)
1.43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-50°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
Radial
Size / Dimension
1.102" L x 1.102" W (28.00mm x 28.00mm)
Height - Seated (Max)
0.429" (10.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 5,14000€ 5,14
10€ 4,22200€ 42,22
25€ 3,90600€ 97,65
50€ 3,68300€ 184,15
100€ 3,47290€ 347,29
250€ 3,21380€ 803,45
500€ 3,03108€ 1 515,54
1 000€ 2,93680€ 2 936,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,14000
Unit Price with VAT:€ 6,27080