
ADHE002520122R2MQ1 | |
|---|---|
DigiKey Part Number | 553-ADHE002520122R2MQ1TR-ND - Tape & Reel (TR) 553-ADHE002520122R2MQ1CT-ND - Cut Tape (CT) 553-ADHE002520122R2MQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADHE002520122R2MQ1 |
Description | FIXED IND 2.2UH 2.2A 87 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 87mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,27700 | € 2,77 |
| 100 | € 0,22800 | € 22,80 |
| 1 000 | € 0,18750 | € 187,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17082 | € 512,46 |
| 6 000 | € 0,16109 | € 966,54 |
| 9 000 | € 0,15566 | € 1 400,94 |
| 15 000 | € 0,14908 | € 2 236,20 |
| 21 000 | € 0,14491 | € 3 043,11 |
| 30 000 | € 0,14062 | € 4 218,60 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

