ABGK00160808471Y00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 7 617
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


TDK
In Stock: 73 580
Unit Price: € 0,08000
Datasheet

Parametric Equivalent


TDK
In Stock: 5 741
Unit Price: € 0,08000
Datasheet
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABGK00160808471Y00

DigiKey Part Number
553-ABGK00160808471Y00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABGK00160808471Y00
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01739€ 69,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,01739
Unit Price with VAT:€ 0,02122