Direct

XL-600 WHITE | |
|---|---|
DigiKey Part Number | XL-600WHITE-ND |
Manufacturer | |
Manufacturer Product Number | XL-600 WHITE |
Description | BUZZER PIEZO 53MM FLANGE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo Panel Mount, Flange Wire Leads |
Category | Voltage Range 9 ~ 28V |
Manufacturer PUI Audio, Inc. | Technology Piezo |
Series | Operating Mode Pin Selectable |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Obsolete | Termination Wire Leads |
Driver Circuitry Indicator, Internally Driven | Size / Dimension 2.087" Dia (53.00mm) |
Input Type DC | Height - Seated (Max) 1.693" (43.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AW-10FW-NSVC | PUI Audio, Inc. | 0 | 668-1250-ND | € 31,96000 | Direct |


