Direct

XL-1600 | |
|---|---|
DigiKey Part Number | XL-1600-ND |
Manufacturer | |
Manufacturer Product Number | XL-1600 |
Description | BUZZER PIEZO 54.5MM BRACKET |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 3kHz Bracket Mount Wire Leads |
Category | Frequency 3kHz |
Manufacturer PUI Audio, Inc. | Technology Piezo |
Series | Operating Mode Siren |
Packaging Bulk | Mounting Type Bracket Mount |
Part Status Obsolete | Termination Wire Leads |
Driver Circuitry Indicator, Internally Driven | Size / Dimension 2.146" Dia (54.50mm) |
Input Type DC | Height - Seated (Max) 2.146" (54.50mm) |
Voltage Range 6 ~ 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XL-5530-LW300-S-R | PUI Audio, Inc. | 331 | 668-1258-ND | € 22,15000 | Direct |


