




SMT-0952-T-5V-R | |
|---|---|
DigiKey Part Number | 668-1539-2-ND - Tape & Reel (TR) 668-1539-1-ND - Cut Tape (CT) 668-1539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0952-T-5V-R |
Description | BUZZER PIEZO 5V 9X9MM W SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 5 V 3mA 5.2kHz 70dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0952-T-5V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 1 ~ 25V | |
Frequency | 5.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 70dB @ 5V, 10cm | |
Current - Supply | 3mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.354" L x 0.354" W (9.00mm x 9.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,59000 | € 3,59 |
| 10 | € 2,82500 | € 28,25 |
| 25 | € 2,57480 | € 64,37 |
| 50 | € 2,40220 | € 120,11 |
| 100 | € 2,26480 | € 226,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,85029 | € 3 700,58 |
| Unit Price without VAT: | € 3,59000 |
|---|---|
| Unit Price with VAT: | € 4,37980 |


