
AST-03032MR-R | |
|---|---|
DigiKey Part Number | 668-1137-ND |
Manufacturer | |
Manufacturer Product Number | AST-03032MR-R |
Description | SPEAKR 32OHM 100MW TOP PORT 81DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 32 Ohms General Purpose Speaker 100 mW 1.2 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AST-03032MR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.2 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1200Hz | |
Impedance | 32 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 100 mW | |
Power - Max | 200 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,61000 | € 3,61 |
| 10 | € 2,75100 | € 27,51 |
| 25 | € 2,48280 | € 62,07 |
| 50 | € 2,30100 | € 115,05 |
| 170 | € 2,01835 | € 343,12 |
| 340 | € 1,87741 | € 638,32 |
| 510 | € 1,80057 | € 918,29 |
| 1 020 | € 1,67811 | € 1 711,67 |
| 5 100 | € 1,60287 | € 8 174,64 |
| Unit Price without VAT: | € 3,61000 |
|---|---|
| Unit Price with VAT: | € 4,40420 |

