
AI-4228-TF-LW300-R | |
|---|---|
DigiKey Part Number | AI-4228-TF-LW300-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-TF-LW300-R |
Description | BUZZER PIEZO 12V 41.8MM FLANGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 2.8kHz 95dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pulse | |
Duration | 3 PPS | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.630" (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,69000 | € 4,69 |
| 10 | € 3,58800 | € 35,88 |
| 25 | € 3,24040 | € 81,01 |
| 50 | € 3,00500 | € 150,25 |
| 100 | € 2,79060 | € 279,06 |
| 250 | € 2,53520 | € 633,80 |
| 500 | € 2,36110 | € 1 180,55 |
| 3 000 | € 2,16725 | € 6 501,75 |
| Unit Price without VAT: | € 4,69000 |
|---|---|
| Unit Price with VAT: | € 5,72180 |

