Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 55mA 400Hz 95dB @ 12V, 10cm Panel Mount, Flange PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-2604-TF-12V-R

DigiKey Part Number
668-1388-ND
Manufacturer
Manufacturer Product Number
AI-2604-TF-12V-R
Description
BUZZER MAGN 12V 26X26MM FLANGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 55mA 400Hz 95dB @ 12V, 10cm Panel Mount, Flange PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-2604-TF-12V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
8 ~ 16V
Frequency
400Hz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 10cm
Current - Supply
55mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
PC Pins
Size / Dimension
1.024" L x 1.024" W (26.00mm x 26.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 5,11000€ 5,11
10€ 3,91600€ 39,16
25€ 3,53760€ 88,44
50€ 3,28100€ 164,05
100€ 3,04710€ 304,71
250€ 2,76888€ 692,22
500€ 2,57912€ 1 289,56
1 000€ 2,40534€ 2 405,34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 5,11000
Unit Price with VAT:€ 6,23420