PE613010MLAA-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


pSemi
In Stock: 5 273
Unit Price: € 3,43000
Datasheet
RF Switch IC 2G/3G/4G SPST 1.2Ohm 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE613010MLAA-Z

DigiKey Part Number
1046-PE613010MLAA-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE613010MLAA-Z
Description
SPST, OPEN REFLECTIVE, TUNING SW
Customer Reference
Detailed Description
RF Switch IC 2G/3G/4G SPST 1.2Ohm 10-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
2G/3G/4G
Topology
Reflective
Circuit
SPST
Frequency Range
100MHz ~ 3GHz
Isolation
4dB
Insertion Loss
0.8dB
Test Frequency
3GHz
P1dB
-
IIP3
70dBm
Features
-
Impedance
1.2Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes