New Product
Image for PE42543C-X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42543C-X

DigiKey Part Number
1046-PE42543C-XTR-ND - Tape & Reel (TR)
1046-PE42543C-XCT-ND - Cut Tape (CT)
1046-PE42543C-XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42543C-X
Description
SP4T, 18 GHZ, FAST SWITCHING, AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC ATE SP4T 50Ohm 29-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
ATE
Topology
Absorptive
Circuit
SP4T
Frequency Range
9kHz ~ 18GHz
Isolation
24dB
Insertion Loss
4.1dB
Test Frequency
18GHz
P1dB
-
IIP3
59dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
29-TFLGA Exposed Pad
Supplier Device Package
29-LGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 43,25000€ 43,25
10€ 35,51800€ 355,18
25€ 33,86600€ 846,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 29,83858€ 14 919,29
Manufacturers Standard Package
Unit Price without VAT:€ 43,25000
Unit Price with VAT:€ 52,76500