
49110 | |
|---|---|
DigiKey Part Number | 49110-ND |
Manufacturer | |
Manufacturer Product Number | 49110 |
Description | BAG STAT DISSIPATV 8"X12" |
Customer Reference | |
Detailed Description | Static Dissipative Bag Energy Shielding Pink 8" (203.2mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Dissipative Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 8" (203.2mm) | |
Tensile Strength | - | |
Color | Pink | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,40900 | € 4,09 |
| 25 | € 0,37000 | € 9,25 |
| 50 | € 0,34600 | € 17,30 |
| 100 | € 0,32570 | € 32,57 |
| 300 | € 0,29957 | € 89,87 |
| 500 | € 0,28932 | € 144,66 |
| 1 000 | € 0,27698 | € 276,98 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70760 |

