
894-80-090-10-001101 | |
|---|---|
DigiKey Part Number | 894-80-090-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 894-80-090-10-001101 |
Description | CONN HEADER VERT 90POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 90 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.458" (11.64mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 3 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 3,62745 | € 725,49 |
| Unit Price without VAT: | € 3,62745 |
|---|---|
| Unit Price with VAT: | € 4,42549 |





