Similar
Similar
Similar
Similar

892-80-052-10-001101 | |
|---|---|
DigiKey Part Number | 892-80-052-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 892-80-052-10-001101 |
Description | CONN HEADER VERT 52POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 52 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.236" (6.00mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.458" (11.64mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2352-6221-TG | 3M | 0 | 3M156421-52-ND | € 3,14000 | Similar |
| 77313-127-52LF | Amphenol CS (FCI) | 0 | 77313-127-52LF-ND | € 1,78984 | Similar |
| 77313-422-52LF | Amphenol CS (FCI) | 0 | 77313-422-52LF-ND | € 1,84678 | Similar |
| BBD-126-T-A | Samtec Inc. | 0 | BBD-126-T-A-ND | € 7,51375 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | € 1,54086 | € 647,16 |
| Unit Price without VAT: | € 1,54086 |
|---|---|
| Unit Price with VAT: | € 1,87985 |















