Similar
Similar
Similar
Similar
Similar

892-70-030-10-003101 | |
|---|---|
DigiKey Part Number | 892-70-030-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 892-70-030-10-003101 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.335" (8.51mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.553" (14.04mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0901310135 | Molex | 0 | WM8133-ND | € 1,67352 | Similar |
| 0901310775 | Molex | 0 | 900-0901310775-ND | € 3,18534 | Similar |
| 0901310935 | Molex | 0 | 0901310935-ND | € 2,46347 | Similar |
| A1-30PA-2.54DSA(71) | Hirose Electric Co Ltd | 0 | H123009-ND | € 3,39000 | Similar |
| M20-9981545 | Harwin Inc. | 812 | M20-9981545-ND | € 1,05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | € 1,54756 | € 696,40 |
| Unit Price without VAT: | € 1,54756 |
|---|---|
| Unit Price with VAT: | € 1,88802 |














