Similar
Similar
Similar
Similar
Similar
Similar

890-80-003-10-002101 | |
|---|---|
DigiKey Part Number | 890-80-003-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 890-80-003-10-002101 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.276" (7.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.494" (12.54mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 75160-122-03LF | Amphenol CS (FCI) | 0 | 75160-122-03LF-ND | € 0,21741 | Similar |
| 77311-424-03LF | Amphenol CS (FCI) | 0 | 609-77311-424-03LF-ND | € 0,19000 | Similar |
| 861400031YO1LF | Amphenol CS (FCI) | 0 | 861400031YO1LF-ND | € 0,03058 | Similar |
| 861400031YO2LF | Amphenol CS (FCI) | 23 465 | 609-861400031YO2LF-ND | € 0,16000 | Similar |
| 861400031YO6LF | Amphenol CS (FCI) | 0 | 861400031YO6LF-ND | € 0,27132 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,13212 | € 660,60 |
| Unit Price without VAT: | € 0,13212 |
|---|---|
| Unit Price with VAT: | € 0,16119 |















