Similar
Similar
Similar
Similar
Similar
Similar

890-70-008-10-003101 | |
|---|---|
DigiKey Part Number | 890-70-008-10-003101-ND |
Manufacturer | |
Manufacturer Product Number | 890-70-008-10-003101 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.553" (14.04mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.335" (8.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78511-108HLF | Amphenol CS (FCI) | 1 786 | 609-78511-108HLF-ND | € 0,76000 | Similar |
| 78511-208 | Amphenol CS (FCI) | 0 | 78511-208-ND | € 0,35411 | Similar |
| 78511-408HLF | Amphenol CS (FCI) | 3 483 | 78511-408HLF-ND | € 0,69000 | Similar |
| BBS-108-T-B | Samtec Inc. | 0 | BBS-108-T-B-ND | € 1,67000 | Similar |
| BHS-108-G-B | Samtec Inc. | 0 | 612-BHS-108-G-B-ND | € 3,79286 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | € 0,41715 | € 938,59 |
| Unit Price without VAT: | € 0,41715 |
|---|---|
| Unit Price with VAT: | € 0,50892 |
















