Similar

833-87-096-30-001101 | |
|---|---|
DigiKey Part Number | 833-87-096-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 833-87-096-30-001101 |
Description | CONN SOCKET 96POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Socket Connector 0.079" (2.00mm) Surface Mount Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.228" (5.80mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 833-93-096-30-001000 | Mill-Max Manufacturing Corp. | 0 | 833-93-096-30-001000-ND | € 37,85580 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 15,98360 | € 799,18 |
| Unit Price without VAT: | € 15,98360 |
|---|---|
| Unit Price with VAT: | € 19,49999 |








