
811-SS-002-30-003101 | |
|---|---|
DigiKey Part Number | 1212-1554-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-002-30-003101 |
Description | CONN SPRING PISTON 2POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 811-SS-002-30-003101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Bulk | Material Brass |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 19.7µin (0.50µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 10 | € 1,84400 | € 18,44 |
| 25 | € 1,72840 | € 43,21 |
| 50 | € 1,64560 | € 82,28 |
| 100 | € 1,56700 | € 156,70 |
| 250 | € 1,46880 | € 367,20 |
| 680 | € 1,36868 | € 930,70 |
| 1 360 | € 1,30337 | € 1 772,58 |
| 2 720 | € 1,24120 | € 3 376,06 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,64740 |

