Parametric Equivalent
Parametric Equivalent
Similar

801-83-016-30-002101 | |
|---|---|
DigiKey Part Number | 801-83-016-30-002101-ND |
Manufacturer | |
Manufacturer Product Number | 801-83-016-30-002101 |
Description | CONN SOCKET 16POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.220" (5.60mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 310-83-116-41-105101 | Preci-Dip | 0 | 310-83-116-41-105101-ND | € 2,66260 | Parametric Equivalent |
| 310-83-116-41-105191 | Preci-Dip | 0 | 310-83-116-41-105191-ND | € 3,59462 | Parametric Equivalent |
| 310-41-116-41-105000 | Mill-Max Manufacturing Corp. | 0 | 310-41-116-41-105000-ND | € 12,45633 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 2,49715 | € 998,86 |
| Unit Price without VAT: | € 2,49715 |
|---|---|
| Unit Price with VAT: | € 3,04652 |

















