Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

450-V3-210-00-006101 | |
|---|---|
DigiKey Part Number | 450-V3-210-00-006101-ND |
Manufacturer | |
Manufacturer Product Number | 450-V3-210-00-006101 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.394" (10.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897100 | Molex | 13 371 | WM13107-ND | € 1,55000 | Similar |
| 0010897101 | Molex | 991 | WM50022-10-ND | € 0,78000 | Similar |
| 0010897102 | Molex | 1 507 | WM50012-10-ND | € 1,48000 | Similar |
| 0702800593 | Molex | 0 | 0702800593-ND | € 0,40233 | Similar |
| 0702871003 | Molex | 4 921 | WM20411-ND | € 0,70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,15946 | € 1 079,73 |
| Unit Price without VAT: | € 2,15946 |
|---|---|
| Unit Price with VAT: | € 2,63454 |









