Similar

316-87-123-41-009101 | |
|---|---|
DigiKey Part Number | 316-87-123-41-009101-ND |
Manufacturer | |
Manufacturer Product Number | 316-87-123-41-009101 |
Description | CONN SOCKET 23POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 23 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating Flash |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.512" (13.00mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS-123-G-23 | Samtec Inc. | 0 | ESS-123-G-23-ND | € 11,82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | € 3,02778 | € 696,39 |
| Unit Price without VAT: | € 3,02778 |
|---|---|
| Unit Price with VAT: | € 3,69389 |











