
117-87-432-41-005101 | |
|---|---|
DigiKey Part Number | 1212-1066-ND |
Manufacturer | |
Manufacturer Product Number | 117-87-432-41-005101 |
Description | CONN IC DIP SOCKET 32POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.070" (1.78mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.4" (10.16mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 32 (2 x 16) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.070" (1.78mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,69000 | € 2,69 |
| 18 | € 2,18611 | € 39,35 |
| 108 | € 1,92620 | € 208,03 |
| 504 | € 1,72782 | € 870,82 |
| 1 008 | € 1,64538 | € 1 658,54 |
| 5 004 | € 1,46965 | € 7 354,13 |
| Unit Price without VAT: | € 2,69000 |
|---|---|
| Unit Price with VAT: | € 3,28180 |

