
110-87-640-41-001151 | |
|---|---|
DigiKey Part Number | 1212-1027-ND |
Manufacturer | |
Manufacturer Product Number | 110-87-640-41-001151 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame, No Center Bar |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 40 (2 x 20) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,37000 | € 3,37 |
| 10 | € 2,86200 | € 28,62 |
| 100 | € 2,43240 | € 243,24 |
| 500 | € 2,17130 | € 1 085,65 |
| 1 000 | € 2,06773 | € 2 067,73 |
| Unit Price without VAT: | € 3,37000 |
|---|---|
| Unit Price with VAT: | € 4,11140 |

